3072817 | Phoenix Contact

Through terminal block, screw connection, 0.2-10 mm², 2 pole, 41 A, 8 kV, gray, 3072817

Order No.: 60P5845
EAN: 4046356861601
MPN:
3072817
UTD 6/SP
Series: UTD
3072817 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7715 € *
Available: 46 pcs.
Available in 5 Days: 7,744 pcs. - if ordered today
Total Price:
5.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.7715 €

Feed-through terminal block, 3072817, Phoenix Contact

Feed-through terminal block, rated voltage: 1000 V, nominal current: 41 A, connection method: Screw connection, 1 level, Rated cross section: 6 mm², cross section: 0.2 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.2-10 mm²
AWG cross-section AWG 24 to 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 1000 V
Degree of soiling 3
Length 105.2 mm
Width 8.2 mm
Height 53 mm
Connection screw connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes