3072800 | Phoenix Contact

Disconnect terminal, screw connection, 0.5-10 mm², 2 pole, 41 A, 6 kV, gray, 3072800

Order No.: 60P5293
EAN: 4046356772808
MPN:
3072800
UK 6-T-P
Series: UK
3072800 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3895 € *
Available in 5 Days: 7,924 pcs. - if ordered today
Total Price:
8.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.3895 €

Disconnect terminal block, 3072800, Phoenix Contact

Disconnect terminal block, rated voltage: 500 V, nominal current: 41 A, connection method: Screw connection, 1 level, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.

Technical specifications
Filter Property Value
Version disconnect terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 8
Rated surge voltage 6 kV
Rated current 41 A
Rated Voltage 500 V
Degree of soiling 3
Length 66.5 mm
Width 8.2 mm
Height 48 mm
Connection screw connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes