3069941 | Phoenix Contact
Test plug, screw connection, 0.5-2.5 mm², 13 pole, 20 A, gray, 3069941
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
495.8135 € *
Standard delivery time from the manufacturer is: On Request
Test plug, 3069941, Phoenix Contact
Test plug, rated voltage: 400 V, nominal current: 20 A, Rated cross section: 2.5 mm², color: gray.
Features
- Space saving, thanks to offset test socket arrangement
- Cost-effective, thanks to the tailored, modular design and use of standardized CLIPLINE complete accessories
- Easy and time saving, thanks to functional grouping of switching operations
- Maximum safety with leading and automatic transformer short circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | test plug | |
| Pin number | 13 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 20 to 14 | |
| Rated current | 20 A | |
| Rated Voltage | 400 V | |
| Length | 86 mm | |
| Width | 137.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |