3069921 | Phoenix Contact
Interruption plug, 1 pole, 20 A, 4 kV, green, 3069921
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9535 € *
Available in 5 Days: 103 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | interruption plug | |
| Pin number | 1 pole | |
| Rated surge voltage | 4 kV | |
| Rated current | 20 A | |
| Rated Voltage | 400 V | |
| Length | 53.4 mm | |
| Width | 13.6 mm | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |