3069484 | Phoenix Contact
Test plug, screw connection, 0.5-2.5 mm², 7 pole, 24 A, gray, 3069484
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
335.9489 € *
Standard delivery time from the manufacturer is: 6 Weeks
Test plug, 3069484, Phoenix Contact
Test plug, A detailed circuit diagram can be found under Miscellaneous Downloads, with twist grip, VDE coded A7, rated voltage: 400 V, nominal current: 24 A, connection method: Cable lug connection, Rated cross section: 2.5 mm², color: gray.
Features
- Space saving, thanks to offset test socket arrangement
- Cost-effective, thanks to the tailored, modular design and use of standardized CLIPLINE complete accessories
- Easy and time saving, thanks to functional grouping of switching operations
- Maximum safety with leading and automatic transformer short circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | test plug | |
| Pin number | 7 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 20 to 14 | |
| Rated current | 24 A | |
| Rated Voltage | 400 V | |
| Length | 86 mm | |
| Width | 71 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |