3069466 | Phoenix Contact
Test plug, screw connection, 0.5-2.5 mm², 1 pole, 1 A, 4 kV, red, 3069466
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.8009 € *
Standard delivery time from the manufacturer is: 5 Weeks
Test plug,, 3069466, Phoenix Contact
Test plug, with integrated resistance of 100 mOhm, 3 W, rated voltage: 400 V, nominal current: 1 A, Rated cross section: 2.5 mm², color: red.
Features
- The integrated, robust switch contact is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations
- Cost-effective, thanks to the tailored, modular design and use of standardized CLIPLINE complete accessories
- Easy and time saving, thanks to functional grouping of switching operations
- Maximum safety with leading and automatic transformer short circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | test plug | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 20 to 14 | |
| Rated surge voltage | 4 kV | |
| Rated current | 1 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 86 mm | |
| Width | 9 mm | |
| Connection | screw connection | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |