3069297 | Phoenix Contact
Power plug, screw connection, 6.0 mm², 9 pole, 24 A, gray, 3069297
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.4578 € *
Standard delivery time from the manufacturer is: 6 Weeks
Power Plug, 3069297, Phoenix Contact
Power plug, rated voltage: 400 V, nominal current: 24 A, Rated cross section: 6 mm², color: gray.
Features
- The automatically generated transformer short circuit and the shock-proof design ensure the highest degree of safety during measurement
- The integrated, robust switch contact is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power plug | |
| Pin number | 9 pole | |
| Cable cross-section | 6.0 mm² | |
| Rated current | 24 A | |
| Rated Voltage | 400 V | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |