3069223 | Phoenix Contact
Test plug, screw connection, 5 pole, 24 A, gray, 3069223
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
185.2354 € *
Standard delivery time from the manufacturer is: 6 Weeks
Test plug,, 3069223, Phoenix Contact
Features
- The integrated, robust switch contact is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations
- The robust test plug guarantees user-friendly handling and provides fixing options for the test cables to be connected
- The test blocks can be used universally for voltage transducers and current transformers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | test plug | |
| Pin number | 5 pole | |
| Rated current | 24 A | |
| Degree of soiling | 3 | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |