3062980 | Phoenix Contact
Connection terminal, screw connection, 2.5-35 mm², 125 A, red, 3062980
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9512 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.7132 €
50 pcs.
2.4752 €
100 pcs.
2.2253 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection terminal block, 3062980, Phoenix Contact
Connection terminal block, rated voltage: 300 V, nominal current: 125 A, connection method: Screw connection, Rated cross section: 35 mm², cross section: 2.5 mm² - 35 mm², mounting: Neutral busbar, color: red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection terminal | |
| Cable cross-section | 2.5-35 mm² | |
| AWG cross-section | AWG 14 to 2 | |
| Rated current | 125 A | |
| Rated Voltage | 300 V | |
| Length | 27 mm | |
| Width | 14.3 mm | |
| Height | 39 mm | |
| Connection | screw connection | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |