3061842 | Phoenix Contact
Protective conductor terminal, push-in connection, 0.5-10 mm², 4 pole, 8 kV, yellow/green, 3061842
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7116 € *
Available: 46 pcs.
Available in 5 Days: 37 pcs. - if ordered today
Ground modular terminal block, 3061842, Phoenix Contact
Ground modular terminal block, number of connections: 4, connection method: Push-in / plug connection, 1 level, cross section: 0.5 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- Tested for railway applications
- All terminal blocks provide an additional test connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated surge voltage | 8 kV | |
| Degree of soiling | 3 | |
| Length | 99.8 mm | |
| Width | 8.2 mm | |
| Height | 43.5 mm | |
| Connection | push-in connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |