3061499 | Phoenix Contact
Protective conductor double level terminal, spring-cage/plug-in connection, 0.08-4.0 mm², 6 kV, yellow/green, 3061499
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8782 € *
Available in 5 Days: 150 pcs. - if ordered today
Protective conductor double level terminal block, 3061499, Phoenix Contact
Protective conductor double-level terminal block, connection method: Plug-in connection, 1st and 2nd level connection left, cross section: 0.08 mm² - 4 mm², mounting type: NS 35/15, NS 35/7,5, color: green-yellow.
Features
- Same shape and pitch as the PIN/PIN versions of the COMBI series
- Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor double level terminal | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Degree of soiling | 3 | |
| Length | 98.8 mm | |
| Width | 5.2 mm | |
| Height | 47.5 mm | |
| Connection | spring-cage/plug-in connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |