3061237 | Phoenix Contact

Through terminal block, spring-cage/plug-in connection, 0.08-4.0 mm², 1 pole, 24 A, 6 kV, red, 3061237

Order No.: 60P4689
EAN: 4046356428224
MPN:
3061237
ST 2,5-TWIN/ 1P RD
Series: ST
3061237 Phoenix Contact Series Terminals Image 1
3061237 Phoenix Contact Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8683 €
50 pcs.
1.7136 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 3061237, Phoenix Contact

Feed-through terminal block, rated voltage: 500 V, nominal current: 24 A, connection method: Spring-cage/plug-in connection, 1st level connection left, Rated cross section: 2.5 mm², cross section: 0.08 mm²  - 4 mm², 1st level connection right, mounting type: NS 35/7,5, NS 35/15, color: red.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 60.5 mm
Width 5.2 mm
Height 36.5 mm
Connection spring-cage/plug-in connection
Colour red
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes