3060584 | Phoenix Contact
Protective conductor terminal, screw/plug-in connection, 0.2-10 mm², 4 pole, 6 kV, yellow/green, 3060584
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3526 € *
Available in 5 Days: 9 pcs. - if ordered today
Total Price:
11.35 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3526 €
10 pcs.
10.5553 €
50 pcs.
9.6033 €
100 pcs.
8.6513 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground modular terminal block, 3060584, Phoenix Contact
Ground modular terminal block, number of connections: 4, connection method: Screw/plug-in connection, cross section: 0.2 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: green/yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.2-10 mm² | |
| AWG cross-section | AWG 24 to 8 | |
| Rated surge voltage | 6 kV | |
| Degree of soiling | 3 | |
| Length | 86.5 mm | |
| Width | 8.2 mm | |
| Height | 60 mm | |
| Connection | screw/plug-in connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |