3060380 | Phoenix Contact
Protective conductor double level terminal, screw/plug-in connection, 0.14-4.0 mm², 4 pole, 22 A, 6 kV, yellow/green, 3060380
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3899 € *
Available in 5 Days: 71 pcs. - if ordered today
Protective conductor double-level terminal block, 3060380, Phoenix Contact
Protective conductor double-level terminal block, connection method: Screw/plug-in connection, cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Potential routing on two levels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor double level terminal | |
| Pin number | 4 pole | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 22 A | |
| Degree of soiling | 3 | |
| Length | 69.9 mm | |
| Width | 64.4 mm | |
| Height | 65 mm | |
| Connection | screw/plug-in connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |