3057364 | Phoenix Contact
Disconnect terminal, screw connection, 0.5-10 mm², 2 pole, 41 A, 6 kV, white, 3057364
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9829 € *
Available in 5 Days: 443 pcs. - if ordered today
Disconnect terminal block, 3057364, Phoenix Contact
Disconnect terminal block, rated voltage: 400 V, nominal current: 41 A, connection method: Screw connection, 1 level, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: white.
Features
- Easy and clear testing in current transformer secondary circuits can be performed using the test Disconnect terminal blocks of the URTK/S range
- On both sides of the disconnect point, the terminal block has a test socket which can also be used to switch across to neighboring terminal blocks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated surge voltage | 6 kV | |
| Rated current | 41 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 72 mm | |
| Width | 8.2 mm | |
| Height | 51.5 mm | |
| Connection | screw connection | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |