3051250 | Phoenix Contact
Plug, quick connection, 0.25-1.5 mm², 1 pole, 17.5 A, 6 kV, blue, 3051250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5704 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.3681 €
50 pcs.
2.1539 €
100 pcs.
1.9278 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 3051250, Phoenix Contact
Plug, rated voltage: 500 V, nominal current: 17.5 A, number of positions: 1, connection method: Quick connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.25 mm² - 1.5 mm², color: blue.
Features
- Just like the basic terminal blocks, the plugs also offer the right connection technology for every application
- The conductor is connected using the familiar IDC connection with no stripping, therefore saving time
- The QP 1,5fast connector plug is designed for the connection of solid and stranded conductors
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.25-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Rated surge voltage | 6 kV | |
| Rated current | 17.5 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 20 mm | |
| Width | 5.2 mm | |
| Height | 40 mm | |
| Connection | quick connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |