3050413 | Phoenix Contact
Disconnect terminal, IDC connection, 0.25-1.5 mm², 3 pole, 17.5 A, 6 kV, gray, 3050413
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6525 € *
Available in 5 Days: 2,223 pcs. - if ordered today
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
5.2003 €
50 pcs.
4.7243 €
100 pcs.
4.2602 €
*incl. VAT plus shipping costs
Subject to prior sale
Disconnect terminal block, 3050413, Phoenix Contact
Disconnect terminal block, The max. load current must not be exceeded by the total current of all connected conductors. Current and voltage are determined by the plug used., rated voltage: 400 V, nominal current: 17. 5 A, connection method: Quick connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.25 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The insulated P-FIX (1) feed-through connector enables the installation of a feed-through terminal of the same shape
- The P-DI (2) isolating plug can be used in all Disconnect terminal blocks. Following disconnection, the P-DI can be "parked" back to front in the basic terminal block
- The P-CO(3) component plug is used to accommodate different components such as resistors or diodes
- Disconnect terminal block with universal disconnect zone for accommodating isolating plugs, feed-through connectors, component plugs, and fuse plugs
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect terminal | |
| Number of terminals | 3 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.25-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Rated surge voltage | 6 kV | |
| Rated current | 17.5 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 94 mm | |
| Width | 5.2 mm | |
| Height | 39.3 mm | |
| Connection | IDC connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |