3050407 | Phoenix Contact

Knife disconnect terminal, quick connection, 0.25-1.5 mm², 3 pole, 17.5 A, 6 kV, gray, 3050407

Order No.: 60P5985
EAN: 4046356079280
MPN:
3050407
QTC 1,5-TWIN-MT
Series: QTC
3050407 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7354 € *
Available in 5 Days: 413 pcs. - if ordered today
Total Price:
6.74 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7354 €
10 pcs.
6.0571 €
50 pcs.
5.6882 €
100 pcs.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale

Knife-disconnect terminal block, 3050407, Phoenix Contact

Knife-disconnect terminal block, nom. voltage: 400 V, nominal current: 17.5 A, 1 level, connection method: Quick connection, Rated cross section: 1.5 mm², cross section: 0.25 mm² - 1.5 mm², mounting: NS 35/7,5, NS 35/7,5, color: gray.

Features

  • Tested for railway applications
Technical specifications
Filter Property Value
Version knife disconnect terminal
Pin number 3 pole
Cable cross-section 0.25-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 400 V
Degree of soiling 3
Width 5.2 mm
Height 94 mm
Connection quick connection
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No