3050361 | Phoenix Contact

Double level terminal, screw connection, 0.25-1.5 mm², 4 pole, 17.5 A, 6 kV, gray, 3050361

Order No.: 60P3978
EAN: 4046356056205
MPN:
3050361
QTTCBU 1,5-PV
Series: QTTCB
3050361 Phoenix Contact Series Terminals
Image may differ

Double level terminal block, 3050361, Phoenix Contact

Double-level terminal block, with equipotential bonder, rated voltage: 500 V, nominal current: 17. 5 A, connection method: Quick connection, Rated cross section: 1.5 mm², cross section: 0.25 mm² - 1.5 mm², connection method: Screw connection, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Features

  • The time-saving QUICKON fast connection is used on the control cabinet side
  • The hybrid versions combine the advantages of the different connection technologies
  • The screw connection is used on the connection side
Technical specifications
Filter Property Value
Version double level terminal
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.25-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 93.5 mm
Width 5.2 mm
Height 55.5 mm
Connection screw connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes