3050099 | Phoenix Contact
Protective conductor terminal, quick connection, 0.25-1.5 mm², 2 pole, 6 kV, yellow/green, 3050099
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4744 € *
Available in 5 Days: 600 pcs. - if ordered today
Ground modular terminal block, 3050099, Phoenix Contact
Ground modular terminal block, number of connections: 2, connection method: Fast/plug-in connection, 1st level connection left, cross section: 0.25 mm² - 1.5 mm², 1st level connection right, mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Ground terminal blocks of the same shape are available
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.25-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Rated surge voltage | 6 kV | |
| Degree of soiling | 3 | |
| Length | 53.5 mm | |
| Width | 5.2 mm | |
| Height | 39.3 mm | |
| Connection | quick connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |