3050002 | Phoenix Contact
Through terminal block, bolt connection, 2.5-35 mm², 1 pole, 125 A, 8 kV, gray, 3050002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5791 € *
Available in 5 Days: 75 pcs. - if ordered today
Feed-through terminal block, 3050002, Phoenix Contact
Feed-through terminal block with bolt connection technology and transparent safety contact hood, cross section: 2.5 - 35 mm², AWG: 14 - 2, width 20.2 mm, color: gray.
Features
- Four bridge shafts per terminal block
- Terminal point always freely accessible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 2.5-35 mm² | |
| AWG cross-section | AWG 14 to 2 | |
| Rated surge voltage | 8 kV | |
| Rated current | 125 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 84 mm | |
| Width | 20.2 mm | |
| Height | 63.2 mm | |
| Connection | bolt connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |