3049945 | Phoenix Contact

Through terminal block, bolt connection, 0.5-2.5 mm², 2 pole, 24 A, 8 kV, gray, 3049945

Order No.: 60P4103
EAN: 4046356425162
MPN:
3049945
RTO 3-TC
Series: RTO
3049945 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7842 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7842 €

Feed-through terminal block, 3049945, Phoenix Contact

Feed-through terminal block with bolt connection technology and transparent safety contact hood, cross section: 0.1 - 2.5 mm², AWG: 26 - 14, width 12.3 mm, color: gray.

Features

  • Four bridge shafts per terminal block
  • Terminal point always freely accessible
Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 20 to 14
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 1000 V
Degree of soiling 3
Length 66 mm
Width 12.3 mm
Height 51 mm
Connection bolt connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes