3049660 | Phoenix Contact
Bolt terminal, bolt connection, 0.5-2.5 mm², 2 pole, 24 A, 8 kV, blue, 3049660
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.689 € *
Standard delivery time from the manufacturer is: 7 Weeks
Feed-through terminal block, 3049660, Phoenix Contact
Feed-through terminal block with bolt connection, cross section: 0.1 - 2.5 mm², AWG: 26 - 14, width 12.3 mm, color: Gray.
Features
- Four bridge shafts per terminal block
- Terminal point always freely accessible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Bolt terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 20 to 14 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 66 mm | |
| Width | 12.3 mm | |
| Height | 49.9 mm | |
| Connection | bolt connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |