3049521 | Phoenix Contact
Bolt terminal, bolt connection, 0.5-6.0 mm², 41 A, 8 kV, gray, 3049521
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0222 € *
Available in 5 Days: 4,809 pcs. - if ordered today
Bolt connection terminal block, 3049521, Phoenix Contact
Bolt connection terminal block, Note: the BE-RT path extension is to be used for non-insulated cable lugs, rated voltage: 1000 V, nominal current: 41 A, connection method: Bolt connection, 1 level, Rated cross section: 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Four bridge shafts per terminal block
- Terminal point always freely accessible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Bolt terminal | |
| Number of terminals | 2 | |
| Cable cross-section | 0.5-6.0 mm² | |
| AWG cross-section | AWG 20 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 41 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 66 mm | |
| Width | 16.3 mm | |
| Height | 49.9 mm | |
| Connection | bolt connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |