3049505 | Phoenix Contact
High current connector, bolt connection, 10-120 mm², 269 A, 8 kV, gray, 3049505
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0146 € *
Available in 5 Days: 777 pcs. - if ordered today
Total Price:
23.01 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0146 €
10 pcs.
21.1701 €
50 pcs.
19.4803 €
100 pcs.
17.7310 €
*incl. VAT plus shipping costs
Subject to prior sale
High current connector, 3049505, Phoenix Contact
High current connector, rated voltage: 1000 V, nominal current: 269 A, connection method: Bolt connection, 1 level, Rated cross section: 120 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Comprehensive, supplementary accessories
- For connecting up to four conductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high current connector | |
| Number of terminals | 1 | |
| Cable cross-section | 10-120 mm² | |
| Rated surge voltage | 8 kV | |
| Rated current | 269 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 64 mm | |
| Width | 32 mm | |
| Height | 74.6 mm | |
| Connection | bolt connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |