3049123 | Phoenix Contact
Bolt terminal, bolt connection, 0.5-6.0 mm², 2 pole, 41 A, 8 kV, blue, 3049123
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1646 € *
Available in 5 Days: 147 pcs. - if ordered today
Feed-through terminal block, 3049123, Phoenix Contact
Feed-through terminal block with bolt connection technology, cross section: 0.1 … 6 mm², AWG: 26 … 10, width 16.3 mm, color: blue.
Features
- The special clamping nuts can be actuated with a normal screwdriver
- Easy bridging and potential distribution using the patented plug-in bridges from the CLIPLINE complete system
- Large-surface labeling options in the terminal center and above the terminal points
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Bolt terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-6.0 mm² | |
| AWG cross-section | AWG 20 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 41 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 66 mm | |
| Width | 16.3 mm | |
| Height | 50.4 mm | |
| Connection | bolt connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |