3049107 | Phoenix Contact
High current connector, bolt connection, 0.5-16 mm², 1 pole, 76 A, 8 kV, gray, 3049107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1864 € *
Available in 5 Days: 5,747 pcs. - if ordered today
High current connector, 3049107, Phoenix Contact
High current connector, rated voltage: 1000 V, nominal current: 76 A, connection method: Bolt connection, 1 level, Rated cross section: 16 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Comprehensive, supplementary accessories
- For connecting up to four conductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high current connector | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-16 mm² | |
| Rated surge voltage | 8 kV | |
| Rated current | 76 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 64 mm | |
| Width | 13 mm | |
| Height | 56.1 mm | |
| Connection | bolt connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |