3048849 | Phoenix Contact

Four-wire universal terminal, screw connection, 0.14-6.0 mm², 4 pole, 32 A, 8 kV, gray, 3048849

Order No.: 60P5759
EAN: 4046356517584
MPN:
3048849
UT 4-QUATTRO HV RD
Series: UT
3048849 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4272 € *
Available in 5 Days: 14 pcs. - if ordered today
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.1416 €
50 pcs.
2.8679 €
100 pcs.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale

Four-conductor universal terminal block, 3048849, Phoenix Contact

Four-conductor universal terminal block, rated voltage: 1000 V, nominal current: 32 A, connection method: Screw connection, 1 level, Rated cross section: 4 mm², cross section: 0.14 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Technical specifications
Filter Property Value
Version four-wire universal terminal
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.14-6.0 mm²
AWG cross-section AWG 26 to 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 1000 V
Degree of soiling 3
Length 65.4 mm
Width 6.2 mm
Height 50 mm
Connection screw connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes