3048030 | Phoenix Contact
Component terminal block, screw connection, 0.2-4.0 mm², 32 A, 6 kV, gray, 3048030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3768 € *
Available in 5 Days: 1,285 pcs. - if ordered today
Component terminal block, 3048030, Phoenix Contact
Component terminal block, Maximum width of components to be soldered in: 5 mm, rated voltage: 500 V, nominal current: 32 A, 1st and 2nd level, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.2 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, NS 32, color: gray.
Features
- Double-level diode terminal blocks with various forms of wiring are available for a wide range of applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | component terminal block | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 32 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 56 mm | |
| Width | 6.2 mm | |
| Height | 62 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |