3047701 | Phoenix Contact

Through terminal block, screw connection, 0.14-6.0 mm², 1 pole, 41 A, 8 kV, white, 3047701

Order No.: 60P5713
EAN: 4046356145695
MPN:
3047701
UT 4-MTD WH
Series: UT
3047701 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9754 € *
Available in 5 Days: 250 pcs. - if ordered today
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8207 €
50 pcs.
1.6541 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 3047701, Phoenix Contact

Feed-through terminal block, rated voltage: 800 V, nominal current: 41 A, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: white.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.14-6.0 mm²
AWG cross-section AWG 26 to 10
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 800 V
Degree of soiling 3
Length 57.8 mm
Width 6.2 mm
Height 47.5 mm
Connection screw connection
Colour white
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No