3047465 | Phoenix Contact

Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 6 kV, gray, 3047465

Order No.: 60P5876
EAN: 4046356511377
MPN:
3047465
UTMED 4
Series: UTMED
3047465 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2598 € *
Available in 5 Days: 31 pcs. - if ordered today
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.8433 €
50 pcs.
4.4030 €
100 pcs.
3.9746 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 3047465, Phoenix Contact

Feed-through terminal block, connection method: Screw connection, mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Compact design
Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.14-6.0 mm²
AWG cross-section AWG 26 to 10
Rated surge voltage 6 kV
Rated current 32 A
Rated Voltage 500 V
Degree of soiling 3
Length 66 mm
Width 6.2 mm
Height 49.5 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead