3047442 | Phoenix Contact
Protective conductor terminal, screw connection, 0.2-10 mm², 2 pole, 6 kV, yellow/green, 3047442
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0559 € *
Available in 5 Days: 457 pcs. - if ordered today
Ground modular terminal block, 3047442, Phoenix Contact
Ground modular terminal block, number of connections: 2, connection method: Screw connection, cross section: 0.2 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: green/yellow.
Features
- Easy operation
- Six function shafts
- Compact design
- Flexible and comprehensive accessories
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-10 mm² | |
| AWG cross-section | AWG 24 to 8 | |
| Rated surge voltage | 6 kV | |
| Degree of soiling | 3 | |
| Length | 100.8 mm | |
| Width | 8.2 mm | |
| Height | 49.6 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |