3047413 | Phoenix Contact
Through terminal block, screw connection, 0.2-10 mm², 2 pole, 41 A, 6 kV, gray, 3047413
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8068 € *
Available in 5 Days: 7,775 pcs. - if ordered today
Total Price:
6.81 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8068 €
10 pcs.
6.2594 €
50 pcs.
5.7001 €
100 pcs.
5.1408 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 3047413, Phoenix Contact
Feed-through terminal block, rated voltage: 500 V, nominal current: 41 A, connection method: Screw connection, Rated cross section: 6 mm², cross section: 0.2 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Easy operation
- Six function shafts
- Compact design
- Flexible and comprehensive accessories
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-10 mm² | |
| AWG cross-section | AWG 24 to 8 | |
| Rated surge voltage | 6 kV | |
| Rated current | 41 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 100.8 mm | |
| Width | 8.2 mm | |
| Height | 49.6 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |