3046809 | Phoenix Contact

Component terminal block, screw connection, 0.14-6.0 mm², 4 pole, 30 A, 8 kV, gray, 3046809

Order No.: 60P5977
EAN: 4046356167277
MPN:
3046809
UTTB 4-DIO/O-U
Series: UTTB
3046809 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9857 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.9857 €

Component terminal block, 3046809, Phoenix Contact

Component terminal block, with integrated 1N4007 diode, rated voltage: 800 V, nominal current: 30 A, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.

Technical specifications
Filter Property Value
Version component terminal block
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.14-6.0 mm²
AWG cross-section AWG 26 to 10
Rated surge voltage 8 kV
Rated current 30 A
Rated Voltage 800 V
Degree of soiling 3
Length 69.9 mm
Width 6.2 mm
Height 65 mm
Connection screw connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No