3046485 | Phoenix Contact
Disconnect terminal, screw connection, 0.2-10 mm², 2 pole, 20 A, 6 kV, gray, 3046485
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4625 € *
Available in 5 Days: 4,366 pcs. - if ordered today
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
10 pcs.
4.1055 €
50 pcs.
3.7366 €
100 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale
Disconnect terminal block, 3046485, Phoenix Contact
Disconnect terminal block, Current and voltage are determined by the plug used., rated voltage: 500 V, nominal current: 20 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.2 mm² - 10 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-10 mm² | |
| AWG cross-section | AWG 24 to 8 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 57.8 mm | |
| Width | 8.2 mm | |
| Height | 47.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |