3046249 | Phoenix Contact
Lever disconnect terminal, screw connection, 0.14-6.0 mm², 20 A, 6 kV, black/orange, 3046249
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0452 € *
Available in 5 Days: 5,626 pcs. - if ordered today
Lever-type disconnect terminal block, 3046249, Phoenix Contact
Lever-type disconnect terminal block, rated voltage: 500 V, nominal current: 20 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: black/orange.
Features
- An extremely compact design
- Test connection on both sides in safety lever
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lever disconnect terminal | |
| Number of terminals | 2 | |
| Cable cross-section | 0.14-6.0 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 57.8 mm | |
| Width | 6.2 mm | |
| Height | 73 mm | |
| Connection | screw connection | |
| Colour | black/orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |