3046140 | Phoenix Contact

Through terminal block, screw connection, 0.14-6.0 mm², 20 A, 6 kV, gray, 3046140

Order No.: 60P5752
EAN: 4046356416221
MPN:
3046140
UT 4-PE/MT P/P
Series: UT
3046140 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0924 € *
Available in 5 Days: 450 pcs. - if ordered today
Total Price:
7.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0924 €

Feed-through terminal block, 3046140, Phoenix Contact

Feed-through terminal block, With test socket screws for insertion of Test plug, rated voltage: 500 V, nominal current: 20 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 6 mm², mounting: NS 35/7,5, NS 35/15, color: gray.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Cable cross-section 0.14-6.0 mm²
AWG cross-section AWG 26 to 10
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Length 70.8 mm
Width 6.2 mm
Height 49.1 mm
Connection screw connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No