3045198 | Phoenix Contact
Through terminal block, screw connection, 0.2-10 mm², 2 pole, 41 A, 8 kV, white, 3045198
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5585 € *
Available in 5 Days: 2,050 pcs. - if ordered today
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.3562 €
50 pcs.
2.1420 €
100 pcs.
1.9278 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 3045198, Phoenix Contact
Feed-through terminal block, rated voltage: 1000 V, nominal current: 41 A, connection method: Screw connection, Rated cross section: 6 mm², cross section: 0.2 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: white.
Features
- The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section
- The compact design enables user-friendly wiring in a small amount of space
- Optimum screwdriver guidance through closed screw shafts
- The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-10 mm² | |
| AWG cross-section | AWG 24 to 8 | |
| Rated surge voltage | 8 kV | |
| Rated current | 41 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 47.7 mm | |
| Width | 8.2 mm | |
| Height | 47.5 mm | |
| Connection | screw connection | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |