3044791 | Phoenix Contact
Double level terminal, screw connection, 0.14-6.0 mm², 4 pole, 30 A, 8 kV, blue, 3044791
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6529 € *
Available in 5 Days: 5,184 pcs. - if ordered today
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
10 pcs.
4.2840 €
50 pcs.
3.9032 €
100 pcs.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale
Double level terminal block, 3044791, Phoenix Contact
Double-level terminal block with a screw connection, cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, width: 6.2 mm, color: blue.
Features
- Since there are two function shafts per level, all potential distribution tasks can be implemented quickly
- For a clear overview, each terminal point supports large-surface labeling
- As an option, the levels can be connected using the FBS‑PV UT vertical bridge
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double level terminal | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.14-6.0 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 30 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 69.9 mm | |
| Width | 6.2 mm | |
| Height | 65 mm | |
| Connection | screw connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |