3044759 | Phoenix Contact
Protective conductor terminal, screw connection, 0.14-6.0 mm², 4 pole, 8 kV, yellow/green, 3044759
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.044 € *
Available in 5 Days: 6,023 pcs. - if ordered today
Ground modular terminal block, 3044759, Phoenix Contact
Ground modular terminal block, number of connections: 4, connection method: Screw connection, cross section: 0.14 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green/yellow.
Features
- Since there are two function shafts per level, all potential distribution tasks can be implemented quickly
- For a clear overview, each terminal point supports large-surface labeling
- As an option, the levels can be connected using the FBS‑PV UT vertical bridge
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Pin number | 4 pole | |
| Cable cross-section | 0.14-6.0 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated surge voltage | 8 kV | |
| Degree of soiling | 3 | |
| Length | 69.9 mm | |
| Width | 6.2 mm | |
| Height | 65 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |