3044644 | Phoenix Contact
Disconnect terminal, screw connection, 0.14-4.0 mm², 2 pole, 22 A, 6 kV, gray, 3044644
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2836 € *
Available in 5 Days: 1,307 pcs. - if ordered today
Disconnect terminal block, 3044644, Phoenix Contact
Disconnect terminal block, With test socket screws for insertion of Test plug, rated voltage: 400 V, nominal current: 22 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², connection method: Screw connection, Rated cross section: 2. 5 mm², cross section: 0.14 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- For a clear overview, each terminal point supports large-surface labeling
- Standardized disconnect zone for the use of component plugs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 22 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 69.9 mm | |
| Width | 5.2 mm | |
| Height | 64.4 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |