3044597 | Phoenix Contact
Protective conductor terminal, screw connection, 0.14-6.0 mm², 4 pole, 6 kV, yellow/green, 3044597
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6870 € *
Available in 5 Days: 5,012 pcs. - if ordered today
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6870 €
10 pcs.
7.9968 €
50 pcs.
7.2828 €
100 pcs.
6.5450 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground modular terminal block, 3044597, Phoenix Contact
Ground modular terminal block, connection method: Screw connection, 1 level, cross section: 0. 14 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- These versions can be used as compact Potential distributor
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.14-6.0 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated surge voltage | 6 kV | |
| Degree of soiling | 3 | |
| Length | 65.4 mm | |
| Width | 6.2 mm | |
| Height | 47.5 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |