3044584 | Phoenix Contact
Through terminal block, screw connection, 0.14-6.0 mm², 4 pole, 32 A, 6 kV, blue, 3044584
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4272 € *
Available in 5 Days: 1,630 pcs. - if ordered today
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.1416 €
50 pcs.
2.8679 €
100 pcs.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 3044584, Phoenix Contact
Feed-through terminal block, nom. voltage: 500 V, nominal current: 32 A, connection method: Screw connection, number of connections: 4, cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, width: 6.2 mm, height: 46.9 mm, color: blue, mounting type: NS 35/7,5, NS 35/15
Features
- These versions can be used as compact potential distributors
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.14-6.0 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 32 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 65.4 mm | |
| Width | 6.2 mm | |
| Height | 46.9 mm | |
| Connection | screw connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |