3044568 | Phoenix Contact

Protective conductor terminal, screw connection, 0.14-4.0 mm², 4 pole, 6 kV, yellow/green, 3044568

Order No.: 60P5643
EAN: 4046356055451
MPN:
3044568
UT 2,5-QUATTRO-PE
Series: UT
3044568 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5573 € *
Available in 5 Days: 1,598 pcs. - if ordered today
Total Price:
5.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.5573 €

Ground modular terminal block, 3044568, Phoenix Contact

Ground modular terminal block, number of connections: 4, connection method: Screw connection, cross section: 0.14 mm²  - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: green/yellow.

Features

  • These versions can be used as compact Potential distributor
  • Tested for railway applications
Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 6 kV
Degree of soiling 3
Length 65.4 mm
Width 5.2 mm
Height 47.5 mm
Connection screw connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No