3044157 | Phoenix Contact
Protective conductor terminal, screw connection, 0.5-16 mm², 2 pole, 41 A, 8 kV, yellow/green, 3044157
NCNR (non cancelable / non returnable)
Terminal blocks for TS 35 mounting rails, type Phoenix Contact CLIPLINE complete.
Uniform accessories for all wiring technologies. The terminal blocks of the CLIPLINE system can be combined as required. push-in terminal technology PIT for direct insertion of solid and flexible conductors with wire end ferrule as of 0.34 mm². Screw terminal technology UT for wiring multiple conductors and maximum contact forces. Cage clamp technology ST for vibration-sensitive applications. Quick terminating technology QT for reducing wiring times up to 60 %, as the conductor does not have to be stripped. The marked terminal blocks are approved for applications in potentially explosive areas; Insulation material: polyamide 6.6. Inflammability class UL 94 V-0.
Terminal blocks for TS 35 mounting rails, type CLIPLINE UT.
Screw terminals; Conductor cross-section solid/flexible wire: UT 2.5 = 0.14 to 4.0 mm²/0.14 to 2.5 mm², UT 4 = 0.14 to 6.0 mm²/0.14 to 4.0 mm², UT 6 = 0.2 to 10 mm²/0.2 to 6.0 mm², UT 10 = 0.5 to 16 mm²/0.5 to 10 mm². Rated surge voltage: 8.0 kV. Degree of soiling: 3. Overvoltage category: III. Insulation class: I. Connection to standard IEC/EN. Rated voltage: 1000 V. Dimensions: L 46.9 mm, H 47.5 mm,
PE ground terminal blocks, type UT.
Technical attributes (type, rated current, terminal width (B), color): UT 6-PE, -, W 8.2 mm, green-yellow
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 24 to 8 | |
| Rated surge voltage | 8 kV | |
| Rated current | 41 A | |
| Degree of soiling | 3 | |
| Length | 47.7 mm | |
| Width | 8.2 mm | |
| Height | 47.5 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |