3043789 | Phoenix Contact
Through terminal block, spring-cage/plug-in connection, 0.08-6.0 mm², 2 pole, 32 A, 8 kV, blue, 3043789
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9992 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.8445 €
50 pcs.
1.6779 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 3043789, Phoenix Contact
Feed-through terminal block, rated voltage: 800 V, nominal current: 32 A, connection method: Plug-in connection, 1st level connection left, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- Connection with standard COMBI plugs
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.08-6.0 mm² | |
| AWG cross-section | AWG 28 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 32 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 55.9 mm | |
| Width | 6.2 mm | |
| Height | 36.5 mm | |
| Connection | spring-cage/plug-in connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |