3043035 | Phoenix Contact
Plug, spring balancer connection, 0.08-4.0 mm², 1 pole, 24 A, 6 kV, yellow/green, 3043035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9754 € *
Available: 46 pcs.
Available in 5 Days: 9,249 pcs. - if ordered today
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8207 €
50 pcs.
1.6541 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 3043035, Phoenix Contact
Connector element left, left housing without engagement pin, right opened without cover.
Features
- Cable housing can be snapped on to the plugs
- The plug with spring-cage connection is assembled directly on site by snapping together single-position plug elements
- The ST-COMBI plugs for self-assembly provide solutions that users can implement themselves
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 15.8 mm | |
| Width | 5.2 mm | |
| Height | 39 mm | |
| Connection | spring balancer connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |