3042531 | Phoenix Contact
COMBI jack, spring balancer connection, 0.08-6.0 mm², 10 pole, 32 A, 8 kV, gray, 3042531
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7568 € *
Standard delivery time from the manufacturer is: 4 Weeks
COMBI receptacle, 3042531, Phoenix Contact
COMBI receptacle, rated voltage: 800 V, nominal current: 32 A, connection method: Spring-cage connection, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², color: gray.
Features
- Standard strain relief can be used
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | COMBI jack | |
| Number of terminals | 2 | |
| Pin number | 10 pole | |
| Cable cross-section | 0.08-6.0 mm² | |
| AWG cross-section | AWG 28 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 32 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 48.6 mm | |
| Width | 62 mm | |
| Height | 22.3 mm | |
| Connection | spring balancer connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |