3042269 | Phoenix Contact

COMBI jack, plug-in connection, 0.08-4.0 mm², 3 pole, 24 A, 6 kV, gray, 3042269

Order No.: 60P4235
EAN: 4017918922658
MPN:
3042269
SC 2,5/ 3
Series: SC
3042269 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5220 € *
Available: 45 pcs.
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
4.1412 €
50 pcs.
3.7723 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale

COMBI receptacle, 3042269, Phoenix Contact

COMBI receptacle, rated voltage: 500 V, nominal current: 24 A, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm²  - 4 mm², color: gray.

Features

  • Standard strain relief can be used
  • Tested for railway applications
Technical specifications
Filter Property Value
Version COMBI jack
Number of terminals 1
Pin number 3 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 37.2 mm
Width 15.6 mm
Height 18.8 mm
Connection plug-in connection
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes