3042162 | Phoenix Contact
Protective conductor terminal, spring-cage/plug-in connection, 0.08-4.0 mm², 4 pole, 6 kV, yellow/green, 3042162
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2229 € *
Available in 5 Days: 930 pcs. - if ordered today
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
10 pcs.
7.5565 €
50 pcs.
6.8782 €
100 pcs.
6.1880 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring cage ground terminal block, 3042162, Phoenix Contact
Spring cage ground terminal block, number of connections: 4, connection method: Plug-in connection, 1 level, cross section: 0.08 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Same shape and pitch as the PIN/PIN version
- Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Degree of soiling | 3 | |
| Length | 89.5 mm | |
| Width | 5.2 mm | |
| Height | 36.5 mm | |
| Connection | spring-cage/plug-in connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |